TDK B88069X1380S102 Gas discharge valve Axial lead 20 A 20 kA Surge Protection

MPN
B88069X1380S102
Brand
TDK
EAN-13
2050005541754
Order Code
17-6832
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

TDK B88069X1380S102 is an axial lead gas discharge valve designed for high-performance surge protection applications. This product, also known by the alternate description 1717614, features a current handling capability of up to 20 A and can withstand surge currents of up to 20 kA, making it ideal for safeguarding sensitive electronic circuits against high-voltage transients. The TDK B88069X1380S102 is well-suited for use in telecommunications infrastructure, industrial electronics, and power distribution systems where reliable overvoltage protection is critical. Its robust construction and precise engineering ensure both durability and dependable performance in demanding environments.
Type Axial lead
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 6.05 mm
Length 6.05mm
Number of pins 2
Product Type Gas discharge valve

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot