TDK B88069X2180S102 Gas discharge valve Axial lead 10A 10kA Surge Protection

MPN
B88069X2180S102
Brand
TDK
EAN-13
2050005539232
Order Code
17-6834
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

TDK B88069X2180S102, also known by its alternate description 1717626, is a gas discharge valve designed with axial leads and a current rating of 10A, effectively supporting surge protection applications with up to 10kA. This product from TDK provides reliable surge protection, making it particularly suitable for use in telecommunications systems, power supplies, and industrial electronics where voltage transients pose a significant risk. Its compact design allows for seamless integration into various circuit configurations, ensuring both space efficiency and high performance, while maintaining compliance with international safety standards.
Type Axial lead
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 7.9 mm
Length 7.9mm
Number of pins 2
Product Type Gas discharge valve

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot