Sygonix SY-4760956 RFID keypad Flush Mount 12-18 V DC IP66 anti-vandal |
07-2746
|
|
Despatched within 4 working days - 293 in stock
|
1+ £36.92
Price per unit Ex VAT
|
Black, Stainless steel |
2A |
25mm |
(W x H x D) 70 x 115 x 25 mm |
|
115mm |
IP66 |
1 |
Flush mount |
1000 |
209g |
70mm |
|
RFID keypad |
Plastic-free packaging |
Sygonix SY-4777290 RFID keypad surface-mount 12/24V DC IP65 touchscreen |
07-2749
|
|
Despatched within 4 working days - 99 in stock
|
1+ £98.10
Price per unit Ex VAT
|
|
|
12mm |
(W x H x D) 44 x 155 x 12 mm |
Silver |
155mm |
IP65 |
|
Surface-mount |
600 |
230g |
44mm |
|
RFID keypad |
Plastic-free packaging |
Sygonix SY-6097864 RFID keypad access Control IP66 12-18 V DC secure entry |
07-3115
|
|
Despatched within 4 working days - 104 in stock
|
1+ £31.29
Price per unit Ex VAT
|
Black, Stainless steel |
2A |
25mm |
(W x H x D) 86 x 86 x 25 mm |
|
86mm |
IP66 |
1 |
Flush mount |
2000 |
250g |
86mm |
Transponder |
RFID keypad |
Plastic-free packaging |
Sygonix SY-6097866 RFID keypad Flush Mount 12-18V DC IP66 weatherproof. |
07-3116
|
|
Despatched within 4 working days - 130 in stock
|
1+ £34.10
Price per unit Ex VAT
|
Black, Stainless steel |
2A |
25mm |
(W x H x D) 86 x 86 x 25 mm |
|
86mm |
IP66 |
1 |
Flush mount |
1000 |
250g |
86mm |
|
RFID keypad |
Plastic-free packaging |
Sygonix SY-6121664 RFID keypad IP66 touchscreen anti-vandal design |
07-3130
|
|
Despatched within 4 working days - 152 in stock
|
1+ £34.10
Price per unit Ex VAT
|
Stainless steel, Black |
|
25mm |
(W x H x D) 86 x 86 x 25 mm |
|
86mm |
IP66 |
1 |
|
1000 |
198g |
86mm |
|
RFID keypad |
Plastic-free packaging |
Sygonix SY-6421352 RFID keypad 12/24V DC/AC IP66 backlit secure access |
07-3201
|
|
Despatched within 4 working days - 233 in stock
|
1+ £42.69
Price per unit Ex VAT
|
|
|
24mm |
(W x H x D) 44 x 152 x 24 mm |
Silver |
152mm |
IP66 |
2 |
Surface-mount |
1010 |
400g |
44mm |
|
RFID keypad |
Plastic-free packaging |
Sygonix SY-6428612 RFID keypad Surface-mount IP66 backlit weatherproof |
07-3202
|
|
Despatched same day - 1 in stockBack-order availability date - 27/11/2026
|
1+ £44.83
Price per unit Ex VAT
|
Silver, Black |
|
21mm |
(W x H x D) 76 x 119 x 21 mm |
|
119mm |
IP66 |
2 |
Surface-mount |
1010 |
450g |
76mm |
|
RFID keypad |
Plastic-free packaging |