Sygonix SY-6097866 RFID keypad Flush Mount 12-18V DC IP66 weatherproof.

MPN
SY-6097866
Brand
Sygonix
EAN-13
4064161319353
Order Code
07-3116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The Sygonix SY-6097866 is an RFID keypad flush mount designed for access control, operating on a 12 V DC to 18 V DC range. Its IP66 rating ensures durability and resistance to harsh environmental conditions, offering reliable theft protection. This keypad lock is ideal for use in residential or commercial settings where secure code-based entry is needed.
Type RFID keypad
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 86 x 86 x 25 mm
Height 86mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 250g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot