Sygonix SY-6421352 RFID keypad 12/24V DC/AC IP66 backlit secure access

MPN
SY-6421352
Brand
Sygonix
EAN-13
4064161335087
Order Code
07-3201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 233 in stock

The Sygonix SY-6421352 RFID keypad is a surface-mount, backlit access control system designed for use with 12-24 V DC/AC power sources. Featuring an IP66 rating, it is resistant to dust and water, making it suitable for outdoor installations. Typical applications include theft protection and secure entry through keypad or RFID access.
Type RFID keypad
Depth 24mm
Dimensions (W x H x D) 44 x 152 x 24 mm
Factory colour Silver
Height 152mm
IP Rating IP66
LEDs 2
Mounting Type Surface-mount
Number of codes/combinations 1010
Plastic free packaging Plastic-free packaging
Weight 400g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot