Sygonix SY-4777290 RFID keypad surface-mount 12/24V DC IP65 touchscreen

MPN
SY-4777290
Brand
Sygonix
EAN-13
4064161187419
Order Code
07-2749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £98.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

The Sygonix SY-4777290 is an access control system featuring an RFID keypad and touchscreen, suitable for use with 12 V DC or 24 V DC power supply. It offers IP65-rated protection, making it ideal for outdoor or industrial environments. Typical applications include use as a theft protection code lock or keypad door opener in secure facilities.
Type RFID keypad
Depth 12mm
Dimensions (W x H x D) 44 x 155 x 12 mm
Factory colour Silver
Height 155mm
IP Rating IP65
Mounting Type Surface-mount
Number of codes/combinations 600
Plastic free packaging Plastic-free packaging
Weight 230g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot