Sygonix SY-6121664 RFID keypad IP66 touchscreen anti-vandal design

MPN
SY-6121664
Brand
Sygonix
EAN-13
4064161318455
Order Code
07-3130
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

The Sygonix SY-6121664 is an RFID keypad designed for versatile access control applications, featuring both flush and surface mounting options. It operates on 12 to 18 V DC and is equipped with a backlit keypad and touchscreen for ease of use, with an IP66 rating for high durability. Ideal for securing premises, it is suitable for use as a theft protection code lock or keypad door opener in various settings.
Type RFID keypad
Colour Stainless steel, Black
Depth 25mm
Dimensions (W x H x D) 86 x 86 x 25 mm
Height 86mm
IP Rating IP66
LEDs 1
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 198g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot