Sygonix SY-6428612 RFID keypad Surface-mount IP66 backlit weatherproof

MPN
SY-6428612
Brand
Sygonix
EAN-13
4064161333632
Order Code
07-3202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Sygonix SY-6428612 RFID keypad is a surface-mount access control system supporting 12 V and 24 V DC/AC power. It features an IP66 rating for robust protection and includes a backlit keypad, making it suitable for outdoor use. Typical applications include theft protection and secure code or keypad door opener solutions.
Type RFID keypad
Colour Silver, Black
Depth 21mm
Dimensions (W x H x D) 76 x 119 x 21 mm
Height 119mm
IP Rating IP66
LEDs 2
Mounting Type Surface-mount
Number of codes/combinations 1010
Plastic free packaging Plastic-free packaging
Weight 450g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot