Sygonix SY-4760956 RFID keypad Flush Mount 12-18 V DC IP66 anti-vandal

MPN
SY-4760956
Brand
Sygonix
EAN-13
4064161183978
Order Code
07-2746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 293 in stock

Sygonix's SY-4760956 RFID keypad is designed for flush mounting and operates at 12 V DC to 18 V DC. Featuring theft protection and an IP66 rating, the keypad offers reliable security in various environments. Typical applications include access control systems for secure entry, functioning as a keypad lock or door opener.
Type RFID keypad
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 70 x 115 x 25 mm
Height 115mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 209g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot