Sygonix SY-6097864 RFID keypad access Control IP66 12-18 V DC secure entry

MPN
SY-6097864
Brand
Sygonix
EAN-13
4064161319346
Order Code
07-3115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

The Sygonix SY-6097864 RFID keypad offers reliable protection with its access control features, suitable for theft prevention. Operating between 12 V DC and 18 V DC, this robust device is ideal for secure environments requiring a keypad door opener. With an IP66 rating, it is perfect for outdoor installations needing a flush mount solution.
Type RFID keypad
Colour Black, Stainless steel
Contact load capacity 2A
Depth 25mm
Dimensions (W x H x D) 86 x 86 x 25 mm
Height 86mm
IP Rating IP66
LEDs 1
Mounting Type Flush mount
Number of codes/combinations 2000
Plastic free packaging Plastic-free packaging
Triggered by Transponder
Weight 250g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot