Sunon DP201A-2123HBL.GN Axial Fan 230V 147.77 m³/h 38x120x120 mm |
07-2290
|
|
|
1+ £19.96
Price per unit Ex VAT
|
185 - 245 V AC |
(L x W x H) 38 x 120 x 120 mm |
147.77m³/h |
Ball Bearing |
45dB |
0.125A |
2750 U/min |
Black |
Braid |
120mm |
38mm |
Thermoplastic |
245V AC |
70°C |
185V AC |
64.74 Pa |
550g |
Axial fan |
-10°C |
120mm |
Sunon DP201A2123HBT Axial Fan 230V AC 147.78m³/h 120x120x38mm |
07-2291
|
|
Despatched within 4 working days - 8 in stock
|
1+ £10.62
Price per unit Ex VAT
|
115 - 230V |
(L x W x H) 120 x 120 x 38 mm |
147.78m³/h |
Ball Bearing |
45dB |
125mA |
2750 U/min |
|
Type C CEE 7/16 plug 2.8mm |
38mm |
120mm |
|
230V |
+70°C |
115V |
|
|
Axial fan |
-10°C |
120mm |
Sunon DP201AT2122HBT Axial Fan 230V AC 112.07m³/h 120x120x25mm 1pc |
07-2292
|
|
Despatched within 4 working days - 69 in stock
|
1+ £10.48
Price per unit Ex VAT
|
230 V (max) |
(L x W x H) 120 x 120 x 25 mm |
112.07m³/h |
Ball Bearing |
44dB |
90mA |
2150 U/min |
|
Type C CEE 7/16 plug 2.8mm |
25mm |
120mm |
Aluminium (die-cast) |
230V |
+70°C |
|
|
|
Axial fan |
-10°C |
120mm |
Sunon DP201AT-2122HSL.GN Axial Fan 230V AC 108.71m³/h 25x120x120mm |
07-2293
|
|
Available to back orderBack order, lead time 4 months
|
1+ £20.62
Price per unit Ex VAT
|
185 - 245 V AC |
(L x W x H) 25 x 120 x 120 mm |
108.71m³/h |
Plain bearing |
43dB |
0.1A |
2000 U/min |
Black |
Braid |
120mm |
25mm |
|
245V AC |
70°C |
185V AC |
32.37 Pa |
326.4g |
Axial fan |
-10°C |
120mm |
Sunon DP201AT2122HST Axial Fan 230V 108.67m³/h 120x120x25mm |
07-2294
|
|
Despatched within 4 working days - 50 in stock
|
1+ £6.20
Price per unit Ex VAT
|
230 V (max) |
(L x W x H) 120 x 120 x 25 mm |
108.67m³/h |
Plain bearing |
43dB |
90mA |
2000 U/min |
|
Type C CEE 7/16 plug 2.8mm |
25mm |
120mm |
Aluminium (die-cast) |
230V |
+70°C |
|
|
|
Axial fan |
-10°C |
120mm |