Sunon DP201A2123HBT Axial Fan 230V AC 147.78m³/h 120x120x38mm

Image Representative of Range

Sunon DP201A2123HBT Axial Fan 230V AC 147.78m³/h 120x120x38mm

MPN
DP201A2123HBT
Brand
Sunon
EAN-13
4064161289526
Order Code
07-2291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Sunon DP201A2123HBT is an axial fan operating on 230 V AC, delivering an airflow of 147.78 m³/h. This fan measures 120 x 120 x 38 mm, making it suitable for compact spaces requiring effective cooling. It is typically used in industrial settings for component cooling and temperature regulation.
Type Axial fan
Voltage 115 - 230V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 147.78m³/h
Bearing Type Ball Bearing
Noise 45dB
Power Rating 125mA
RPM 2750 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 38mm
Length 120mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot