Sunon DP201A-2123HBL.GN Axial Fan 230V 147.77 m³/h 38x120x120 mm

Order Code:

07-2290

Brand: Sunon MPN: DP201A-2123HBL.GN EAN-13: 4021087090544

Discontinued


The Sunon DP201A-2123HBL.GN axial fan operates at 230 V AC, delivering an airflow of 147.77 m³/h, and measures 38 x 120 x 120 mm. This industrial fan is ideal for component cooling in various electronic applications. It is a reliable choice for maintaining optimal temperatures in computing and industrial systems.
Type Axial fan
Voltage 185 - 245 V AC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 147.77m³/h
Bearing Type Ball Bearing
Noise 45dB
Power Rating 0.125A
RPM 2750 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Material Thermoplastic
Max. operating voltage 245V AC
Max. temperature 70°C
Min. operating voltage 185V AC
Min. temperature -10°C
Pressure (max.) 64.74 Pa
Width 120mm

Trustpilot