Sunon DP201AT2122HBT Axial Fan 230V AC 112.07m³/h 120x120x25mm 1pc

Image Representative of Range

Sunon DP201AT2122HBT Axial Fan 230V AC 112.07m³/h 120x120x25mm 1pc

MPN
DP201AT2122HBT
Brand
Sunon
EAN-13
4064161289328
Order Code
07-2292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Sunon DP201AT2122HBT is an industrial axial fan designed for component cooling, with a 230 V AC voltage and airflow of 112.07 m³/h. Measuring 120 x 120 x 25 mm, it is compact yet efficient for controlling temperature in various equipment. This fan is ideal for applications in electronics and industrial machinery where reliable cooling is essential.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 112.07m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 90mA
RPM 2150 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 25mm
Length 120mm
Material Aluminium (die-cast)
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot