Sunon DP201AT-2122HSL.GN Axial Fan 230V AC 108.71m³/h 25x120x120mm

MPN
DP201AT-2122HSL.GN
Brand
Sunon
EAN-13
4021087090636
Order Code
07-2293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Sunon DP201AT-2122HSL.GN axial fan is designed for robust industrial cooling, delivering an airflow of 108.71 m³/h. It operates at 230 V AC and measures 25 x 120 x 120 mm, making it suitable for compact spaces. This fan is ideal for component cooling in various industrial applications.
Type Axial fan
Voltage 185 - 245 V AC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 108.71m³/h
Bearing Type Plain bearing
Noise 43dB
Power Rating 0.1A
RPM 2000 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Max. operating voltage 245V AC
Maximum Temperature 70°C
Min. operating voltage 185V AC
Min. temperature -10°C
Pressure (max.) 32.37 Pa
Weight 326.4g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot