Sunon DP201AT2122HST Axial Fan 230V 108.67m³/h 120x120x25mm

Image Representative of Range

Sunon DP201AT2122HST Axial Fan 230V 108.67m³/h 120x120x25mm

MPN
DP201AT2122HST
Brand
Sunon
EAN-13
4064161289441
Order Code
07-2294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Sunon DP201AT2122HST is an axial fan designed for industrial cooling, operating at 230 V AC with a capacity of 108.67 m³/h. Measuring 120 x 120 x 25 mm, this high-performance cooling fan is ideal for component cooling in electronic devices and machinery. It is particularly suited for applications requiring efficient and reliable airflow management.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 108.67m³/h
Bearing Type Plain bearing
Noise 43dB
Power Rating 90mA
RPM 2000 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 25mm
Length 120mm
Material Aluminium (die-cast)
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot