Steinel 005535 L 585 S Outdoor Wall Light Motion Detector Black 60 W E-27 |
07-2080
|
|
Despatched within 4 working days - 1 in stock
|
1+ £38.00
Price per unit Ex VAT
|
60W |
35min |
8s |
10m |
|
229mm |
(L x W x H) 229 x 215 x 312 mm |
Black |
312mm |
229mm |
Plastic |
Circular |
180° |
60W |
1.11kg |
|
|
215mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 005917 L 585 S Outdoor Wall Light with Motion Detector 12m Range |
07-2082
|
|
Despatched within 4 working days - 3 in stock
|
1+ £37.48
Price per unit Ex VAT
|
60W |
35min |
8s |
10m |
|
229mm |
(L x W x H) 229 x 215 x 312 mm |
White |
312mm |
229mm |
Plastic |
Circular |
180° |
60W |
1.181kg |
|
|
215mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 35693 L 20 Outdoor Wall Light Motion Detector LED E-27 60W Anthracite |
07-2120
|
|
Available to back orderBack order, lead time 11 days
|
1+ £64.69
Price per unit Ex VAT
|
60W |
35min |
8s |
10m |
|
85mm |
(L x W x H) 85 x 230 x 250 mm |
Anthracite |
250mm |
85mm |
Stainless steel |
Square |
180° |
60W |
0.7kg |
90° |
|
230mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 35709 L 22 S Outdoor Wall Light with Motion Detector Anthracite |
07-2121
|
|
Despatched within 4 working days - 9 in stock
|
1+ £75.76
Price per unit Ex VAT
|
60W |
35min |
8s |
10m |
White |
89mm |
(L x W x H) 89 x 162 x 286 mm |
Anthracite |
286mm |
89mm |
Stainless steel |
Rectangular |
180° |
60W |
0.8kg |
|
|
162mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 617813 L 15 Outdoor Wall Light Motion Detector 60W Black |
07-2244
|
|
Despatched within 4 working days - 5 in stock
|
1+ £67.71
Price per unit Ex VAT
|
60W |
35min |
8s |
10m |
|
243mm |
(L x W x H) 243 x 188 x 410 mm |
Black |
410mm |
243mm |
Plastic |
Lantern |
180° |
60W |
0.745kg |
|
|
188mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 634216 L 560 S Outdoor Wall Light Motion Detector 60W Black |
07-2245
|
|
Despatched within 4 working days - 2 in stock
|
1+ £54.24
Price per unit Ex VAT
|
60W |
35min |
8s |
12m |
|
243mm |
(L x W x H) 243 x 215 x 368 mm |
Black |
368mm |
243mm |
Plastic |
Sphere |
140° |
60W |
1.34kg |
|
|
215mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 644512 L 190 S Outdoor Wall Light Motion Detect 100W White |
07-2246
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £112.35
Price per unit Ex VAT
|
100W |
15min |
5s |
12m |
|
147mm |
(L x W x H) 147 x 217 x 335 mm |
White |
335mm |
147mm |
Aluminium |
Lantern |
180° |
100W |
1.612kg |
|
90° |
217mm |
Outdoor wall light (+ motion detector) |
IP44 |
Steinel 657413 L 115 S Outdoor Wall Light+Motion Detector E-27 60W |
07-2248
|
|
Despatched within 4 working days - 33 in stock
|
1+ £61.04
| 1+ |
£61.04 |
| 10+ |
£58.89 |
| 50+ |
£58.67 |
Price per unit Ex VAT
|
60W |
15min |
5s |
12m |
|
257mm |
(L x W x H) 257 x 215 x 330 mm |
White |
330mm |
257mm |
Plastic |
Circular |
240° |
60W |
1.103kg |
|
120° |
215mm |
Outdoor wall light (+ motion detector) |
IP44 |