Steinel 35709 L 22 S Outdoor Wall Light with Motion Detector Anthracite

MPN
035709
Brand
Steinel
EAN-13
4007841035709
Order Code
07-2121
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Steinel L 22 S is an anthracite outdoor wall light with a motion detector, designed for energy-saving bulbs or monochrome LED E-27 bulbs up to 60 W. It provides efficient garden and outdoor lighting for enhanced security and convenience. Typical applications include illuminating pathways, entrances, and garden areas.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Colour White
Coverage max. (width) 10m
Depth 89mm
Dim (L x W x H) 89 x 162 x 286 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 286mm
Length 89mm
Light bulb included No
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Weight 0.8kg
Width 162mm

Reviews

Be the first to submit a review

Trustpilot