Steinel 005917 L 585 S Outdoor Wall Light with Motion Detector 12m Range

MPN
005917
Brand
Steinel
EAN-13
4007841005917
Order Code
07-2082
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £42.64 £37.48
10+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Steinel L 585 S outdoor wall light features a motion detector and is designed to accommodate an LED (monochrome) E-27 60 W bulb. As a versatile outdoor lighting solution, this energy-saving fixture is perfect for illuminating gardens and outdoor pathways. Typical applications include use as a garden light or wall-mounted lighting for enhancing security.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 10m
Depth 229mm
Dim (L x W x H) 229 x 215 x 312 mm
Energy efficiency rating n.rel.
Factory colour White
Height 312mm
Length 229mm
Light bulb included No
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Weight 1.181kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot