Steinel 657413 L 115 S Outdoor Wall Light+Motion Detector E-27 60W

MPN
657413
Brand
Steinel
EAN-13
4007841657413
Order Code
07-2248
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £69.45 £61.04
10+ £58.89
50+ £58.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Steinel L 115 S 657413 outdoor wall light with motion detector is a sensor light designed for energy efficiency, using an LED (monochrome) E-27 bulb with a 60 W output. Manufactured by Steinel, this outdoor lighting fixture provides automatic illumination for spaces like gardens and entryways, enhancing safety and convenience. Its inclusion of a motion detector makes it ideal for security and energy-saving purposes.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 12m
Depth 257mm
Dim (L x W x H) 257 x 215 x 330 mm
Energy efficiency rating n.rel.
Factory colour White
Height 330mm
Length 257mm
Light bulb included No
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 240°
Protection Class II
Rating per bulb 60W
Vertical detection angle 120°
Weight 1.103kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot