Steinel 644512 L 190 S Outdoor Wall Light Motion Detect 100W White

MPN
644512
Brand
Steinel
EAN-13
4007841644512
Order Code
07-2246
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £127.84 £112.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Steinel L 190 S outdoor wall light features a motion detector and is compatible with energy-saving E-27 bulbs up to 100 W. This sensor light is ideal for garden lighting and enhances security by automatically detecting motion. It provides efficient outdoor illumination while conserving energy.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 100W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 5s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 12m
Depth 147mm
Dim (L x W x H) 147 x 217 x 335 mm
Energy efficiency rating n.rel.
Factory colour White
Height 335mm
Length 147mm
Light bulb included No
Material Aluminium
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 100W
Vertical detection angle 90°
Weight 1.612kg
Width 217mm

Reviews

Be the first to submit a review

Trustpilot