Steinel 634216 L 560 S Outdoor Wall Light Motion Detector 60W Black

MPN
634216
Brand
Steinel
EAN-13
4007841634216
Order Code
07-2245
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £61.71 £54.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Steinel L 560 S outdoor wall light with motion detector uses an energy-saving LED bulb and supports an E-27 60 W fitting. This black garden and wall light is ideal for enhancing outdoor lighting while providing security. Its typical applications include illuminating pathways, entrances, and garden areas.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 12m
Depth 243mm
Dim (L x W x H) 243 x 215 x 368 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 368mm
Length 243mm
Light bulb included No
Material Plastic
Misc Attribute Sphere
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 140°
Protection Class II
Rating per bulb 60W
Weight 1.34kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot