Steinel 005535 L 585 S Outdoor Wall Light Motion Detector Black 60 W E-27

MPN
005535
Brand
Steinel
EAN-13
4007841005535
Order Code
07-2080
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.05 £36.07
10+ £34.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Steinel L 585 S 005535 outdoor wall light with a motion detector is designed for energy efficiency with an LED monochrome E-27 60 W bulb. It is suitable for garden lighting, providing enhanced safety and illumination. This black wall light is ideal for outdoor applications, combining style with functionality.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 10m
Depth 229mm
Dim (L x W x H) 229 x 215 x 312 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 312mm
Length 229mm
Light bulb included No
Material Plastic
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Weight 1.11kg
Width 215mm

Reviews

Be the first to submit a review

Trustpilot