Steinel 35693 L 20 Outdoor Wall Light Motion Detector LED E-27 60W Anthracite

MPN
035693
Brand
Steinel
EAN-13
4007841035693
Order Code
07-2120
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £72.75 £64.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Steinel's L 20 S 035693 is an anthracite outdoor wall light with a motion detector, designed for energy efficiency with a 60 W E-27 LED bulb. This outdoor lighting solution is ideal for enhancing security and visibility in garden or patio areas. Typical applications include residential and commercial settings that require reliable and efficient wall-mounted illumination.
Type Outdoor wall light (+ motion detector)
IP Rating IP44
Power 60W
Adjustable on-time (max.) 35min
Adjustable on-time (min.) 8s
Base E-27
Bulb Type LED (monochrome)
Coverage max. (width) 10m
Depth 85mm
Dim (L x W x H) 85 x 230 x 250 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 250mm
Length 85mm
Light bulb included No
Material Stainless steel
Misc Attribute Square
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 60W
Swivel range (max.) 90°
Weight 0.7kg
Width 230mm

Reviews

Be the first to submit a review

Trustpilot