Sommer Cable Networking Cable Network cable 624755

The products, manufactured by Sommer Cable, belong to a group of advanced network cables designed for various high-performance applications, including flexible CAT6 and CAT7 specifications suitable for demanding environments such as underwater use and installations requiring enhanced data transmission capabilities.
Description Image Product Buy Pricing (Ex VAT) Colour LAN Category Shielding AWG Cable Diameter Insulation Material Max. temperature range (flexible installation) Maximum Wire Size AWG Min. temperature range (flexible installation) Length Halogen-free Number of Cores Type
Sommer Cable 580-0201 SC-Mercator CAT.6 SUPERFLEX S/UTP Network Cable Black
Sommer Cable 580-0201 SC-Mercator CAT.6 SUPERFLEX S/UTP Network Cable Black
Standard range
Order code: 10-6559
MPN: 580-0201

Despatched within 4 working days - 50 in stock
2+ £3.78
Price per unit Ex VAT
Black CAT 6 S/UTP 23 8mm PE 80°C 23 -40°C 100m Yes 8 Network cable
Sommer Cable 580-0241AQ AQUA MARINEX CAT 6 SF/UTP Black Metre Underwater Use
Sommer Cable 580-0241AQ AQUA MARINEX CAT 6 SF/UTP Black Metre Underwater Use
Order code: 10-6560
MPN: 580-0241AQ
1+ £13.04
Price per unit Ex VAT
Black CAT 6 SF/UTP 24 8.3mm HDPE 90°C 24 -45°C 100m Yes 8 Network cable
Sommer Cable 580-0255FC CAT 7 Network Cable Orange Sold Per Metre
Sommer Cable 580-0255FC CAT 7 Network Cable Orange Sold Per Metre
Extended range
Order code: 10-6561
MPN: 580-0255FC

Available to back orderBack order, lead time 11 days
2+ £2.32
Price per unit Ex VAT
Orange CAT 7 Braid shielding 23 7.6mm PE 70°C 23 -20°C 100m Yes 8 Network cable
Sommer Cable 580-0275FC CAT 7 Network Cable Orange High Quality Per Metre
Sommer Cable 580-0275FC CAT 7 Network Cable Orange High Quality Per Metre
Order code: 10-6562
MPN: 580-0275FC
2+ £2.65
Price per unit Ex VAT
Orange CAT 7 Braid shielding 23 7.6mm PE 70°C 23 -20°C 100m Yes 8 Network cable
Sommer Cable 580-0417FC Cat 7a Network Cable Yellow High-Quality per metre
Sommer Cable 580-0417FC Cat 7a Network Cable Yellow High-Quality per metre
Standard range
Order code: 10-6563
MPN: 580-0417FC

Despatched within 4 working days - 5 in stock
2+ £2.47
Price per unit Ex VAT
Yellow CAT 7a Braid shielding 22 8.4mm PE 60°C 22 -20°C 100m Yes 8 Network cable
Sommer Cable 580-0465FC Network Cable CAT 6A F/UTP Orange 500 MHz per metre
Sommer Cable 580-0465FC Network Cable CAT 6A F/UTP Orange 500 MHz per metre
Standard range
Order code: 10-6564
MPN: 580-0465FC

Despatched within 4 working days - 67 in stock
3+ £2.03
Price per unit Ex VAT
Orange CAT 6A F/UTP 23 7.1mm PE 75°C 23 -20°C 100m Yes 8 Network cable

Trustpilot