Sommer Cable 580-0275FC CAT 7 Network Cable Orange High Quality Per Metre

Sommer Cable 580-0275FC CAT 7 Network Cable Orange High Quality Per Metre

Order Code:

10-6562

Brand: Sommer Cable MPN: 580-0275FC EAN-13: 4049371402576

Discontinued


The Sommer Cable 580-0275FC is a CAT 7 network cable known for its durable construction and high-speed data transmission. It is ideal for professional audio and video installations, as well as high-frequency network applications. Its distinctive orange colour allows for easy identification in complex setups.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding Braid shielding
AWG 23
Cable Diameter 7.6mm
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) 70°C
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Type Network cable

Trustpilot