Sommer Cable 580-0465FC Network Cable CAT 6A F/UTP Orange 500 MHz per metre

MPN
580-0465FC
Brand
Sommer Cable
EAN-13
4049371378321
Order Code
10-6564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Sommer Cable 580-0465FC is a CAT 6A F/UTP network cable available in orange, sold per metre. It is known for its high-speed data transmission and enhanced shielding, making it suitable for professional network installations, data centres, and high-performance computing environments. The product is identified by the code 04049371378321 for easy reference in purchasing and inventory.
Colour Orange
Length 100m
LAN Category CAT 6A
Shielding F/UTP
AWG 23
Cable Diameter 7.1mm
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) 75°C
Maximum Wire Size AWG 23
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Type Network cable

Reviews

Be the first to submit a review

Trustpilot