Sommer Cable 580-0255FC CAT 7 Network Cable Orange Sold Per Metre

MPN
580-0255FC
Brand
Sommer Cable
EAN-13
4049371375283
Order Code
10-6561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Sommer Cable's 580-0255FC is a CAT 7 network cable, available in vibrant orange and sold per metre. It provides high-speed data transmission, making it ideal for advanced networking applications. Typically used in professional audio, studio setups, and high-performance data networks.
Colour Orange
Length 100m
LAN Category CAT 7
Shielding Braid shielding
AWG 23
Cable Diameter 7.6mm
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) 70°C
Maximum Wire Size AWG 23
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Type Network cable

Reviews

Be the first to submit a review

Trustpilot