Sommer Cable 580-0417FC Cat 7a Network Cable Yellow High-Quality per metre

MPN
580-0417FC
Brand
Sommer Cable
EAN-13
4049371375269
Order Code
10-6563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Manufactured by Sommer Cable, the 580-0417FC is a durable CAT 7a network cable, sold per metre in a yellow colour. It is designed for high-speed data transmission with efficient shielding for enhanced signal integrity. This cable is typically used in demanding network environments, such as data centres and high-performance computing applications.
Colour Yellow
Length 100m
LAN Category CAT 7a
Shielding Braid shielding
AWG 22
Cable Diameter 8.4mm
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) 60°C
Maximum Wire Size AWG 22
Min. temperature range (flexible installation) -20°C
Number of Cores 8
Type Network cable

Reviews

Be the first to submit a review

Trustpilot