Sommer Cable 580-0241AQ AQUA MARINEX CAT 6 SF/UTP Black Metre Underwater Use

Sommer Cable 580-0241AQ AQUA MARINEX CAT 6 SF/UTP Black Metre Underwater Use

MPN
580-0241AQ
Brand
Sommer Cable
EAN-13
4049371194495
Order Code
10-6560
Country of Origin
Italy

Discontinued


Sommer Cable manufactures the 580-0241AQ network cable, a CAT 6 SF/UTP black cable sold per metre. This cable features shielding to minimise interference and ensure reliable data transmission. Typical applications include office and home networking for high-speed internet and data connections.
Colour Black
Length 100m
LAN Category CAT 6
Shielding SF/UTP
AWG 24
Cable Diameter 8.3mm
Halogen-free Yes
Insulation Material HDPE
Max. temperature range (flexible installation) 90°C
Maximum Wire Size AWG 24
Min. temperature range (flexible installation) -45°C
Number of Cores 8
Type Network cable

Trustpilot