Sommer Cable 580-0201 SC-Mercator CAT.6 SUPERFLEX S/UTP Network Cable Black

MPN
580-0201
Brand
Sommer Cable
EAN-13
4049371264198
Order Code
10-6559
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Sommer Cable's 580-0201 network cable is a CAT 6 S/UTP type, designed for high-speed data transmission. This black network cable is durable and sold per metre, making it suitable for custom lengths in various installations. Ideal for office networks and home setups, it ensures reliable connectivity.
Colour Black
Length 100m
LAN Category CAT 6
Shielding S/UTP
AWG 23
Cable Diameter 8mm
Halogen-free Yes
Insulation Material PE
Max. temperature range (flexible installation) 80°C
Maximum Wire Size AWG 23
Min. temperature range (flexible installation) -40°C
Number of Cores 8
Type Network cable

Reviews

Be the first to submit a review

Trustpilot