SLV 1007090 UNIVERSAL DOWNLIGHT LED 8W Black, 38° Beam, CCT 2700-6000K |
10-6312
|
|
Available to back orderBack order, lead time 14 days
|
1+ £20.40
Price per unit Ex VAT
|
Black |
IP20 |
|
38° |
|
|
|
64mm |
|
|
85mm |
|
85 x 64mm |
64mm |
Steel |
|
Dimmable |
8W |
Circular |
230V |
SLV 1007496 Panel V 600 LED Recessed Light 34W White Monochrome |
10-6334
|
|
|
1+ £48.45
Price per unit Ex VAT
|
White |
|
|
|
80mm |
585mm |
|
|
595 x 595 x 28mm |
|
|
|
|
28mm |
Steel |
595mm |
|
34W |
Square |
230V |
SLV 1007497 Panel V 625 LED Recessed Light, 34W, White, 1 pc |
10-6335
|
|
|
1+ £48.45
Price per unit Ex VAT
|
White |
|
|
|
80mm |
610mm |
|
|
620 x 620 x 28mm |
|
|
|
|
28mm |
Steel |
620mm |
|
34W |
Square |
230V |
SLV 1007498 SLVtec Panel V LED Recessed Light, 34W, White, 4100lm/4350lm |
10-6336
|
|
|
1+ £55.90
Price per unit Ex VAT
|
White |
|
|
|
80mm |
585mm |
|
|
595 x 595 x 28mm |
|
|
|
|
28mm |
Steel |
595mm |
|
34W |
Square |
230V |
SLV 1007508 - V 100 - LED Recessed Light, 6W, Black, 1 piece |
10-6339
|
|
|
1+ £33.54
Price per unit Ex VAT
|
Black |
|
|
|
55mm |
|
95mm |
|
|
|
75mm |
|
75 x 37mm |
37mm |
Polyamide |
75mm |
|
6W |
Circular |
230V |
SLV 1007510 - Downlight V 200 21W - Black LED Recessed Light |
10-6341
|
|
|
1+ £44.72
Price per unit Ex VAT
|
Black |
IP20, IP54 |
|
|
55mm |
|
200mm |
|
|
|
171mm |
|
171 x 39mm |
39mm |
Polyamide |
171mm |
|
21W |
Circular |
230V |
SLV 1007679 SLVtec LED Recessed Light, 200W, 32000lm, IP65, Black |
10-6349
|
|
Available to back orderBack order, lead time 14 days
|
1+ £150.48
Price per unit Ex VAT
|
Black |
IP65 |
|
90° |
|
|
|
|
|
IP65 |
330mm |
IP65 |
330 x 119mm |
119mm |
Aluminium |
|
|
200W |
Circular |
230V |
SLV 112225 DL126 LED Recessed Light 3W Brushed Metal Low Height |
10-6361
|
|
|
1+ £31.52
Price per unit Ex VAT
|
Metal (brushed) |
|
Built-in LED |
90° |
1.4cm |
|
5.7cm |
|
|
|
|
|
|
|
|
|
|
3W |
Circular |
12V |