Christmas Opening Hours and Delivery Dates here

SLV 1007496 Panel V 600 LED Recessed Light 34W White Monochrome

Order Code:

10-6334

Brand: SLV MPN: 1007496 EAN-13: 4024163278256

Discontinued


The SLV 1007496 Panel V 600 is a recessed LED lighting fixture that boasts a monochrome 34 W power output and a white finish. The light is ideal for modern interiors seeking efficient and unobtrusive illumination. Typical applications include residential and commercial spaces where sleek embedded lighting is desired for ambient lighting.
Type LED recessed light
Colour White
Power 34W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (L x W x H) 595 x 595 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Length 595mm
Light bulb included Yes
Material Steel
Misc Attribute Square
Number of bulbs 1
Protection Class II
Recess depth 80mm
Recess length 585mm
Recess width 585mm
Total luminous flux 4100lm
Width 595mm

You may also like


Trustpilot