Christmas Opening Hours and Delivery Dates here

SLV 1007508 - V 100 - LED Recessed Light, 6W, Black, 1 piece

Order Code:

10-6339

Brand: SLV MPN: 1007508 EAN-13: 4024163278133

Discontinued


SLV produces the SLV 1007508 Downlight V 100, a versatile recessed LED light featuring 6 watts of monochrome illumination. This black LED recessed spotlight is ideal for creating focused lighting in various interior spaces. Suitable for use in homes, offices or retail environments, it offers both energy efficiency and modern aesthetics.
Type LED recessed light
Colour Black
Power 6W
Voltage 230V
(Ø) 75mm
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (Ø x H) 75 mm x 37 mm
Energy efficiency rating n.rel.
Height 37mm
Length 75mm
Light bulb included Yes
Material Polyamide
Misc Attribute Circular
Number of bulbs 1
Protection Class II
Recess depth 55mm
Recess diameter 95mm
Total luminous flux 610lm
Width 75mm

You may also like


Trustpilot