SLV 1007679 SLVtec LED Recessed Light, 200W, 32000lm, IP65, Black

MPN
1007679
Brand
SLV
EAN-13
4024163288125
Order Code
10-6349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £150.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV's 1007679 HB V 330 LED recessed light is a monochrome, 200 W fixture with a sleek black finish. This LED recessed spotlight is ideal for modern architectural lighting, providing focused illumination in residential and commercial spaces. The energy-efficient design facilitates versatile applications in ceilings for a clean and seamless look.
Type LED recessed light
Housing colour Black
IP Rating IP65
Energy efficiency rating n.a
Beam angle 90°
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Diameter 330mm
Dimensions (Ø x H) 330 x 119mm
Height/depth 119mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 200W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 3250g

Reviews

Be the first to submit a review

Trustpilot