SLV 1007090 UNIVERSAL DOWNLIGHT LED 8W Black, 38° Beam, CCT 2700-6000K

MPN
1007090
Brand
SLV
EAN-13
4024163273046
Order Code
10-6312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The SLV 1007090 universal downlight is an 8 W monochromatic LED recessed light in black. It is designed for efficient and modern lighting solutions. Ideal for residential or commercial spaces, this downlight provides focused illumination.
Type LED recessed light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Beam angle 38°
Depth 64mm
Diameter 85mm
Dimensions (Ø x H) 85 x 64mm
Height/depth 64mm
Housing Material Steel
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Max. system power 8W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 8W
Suitable for number of light sources 1
Swivel range (max.) 30°
Weight 270g

Reviews

Be the first to submit a review

Trustpilot