SLV 1007510 - Downlight V 200 21W - Black LED Recessed Light

MPN
1007510
Brand
SLV
EAN-13
4024163278119
Order Code
10-6341
Country of Origin
China
View Full Product Range (8)

Discontinued


The SLV 1007510 Downlight V 200 is a black, monochrome LED recessed light with a power output of 21 watts. This recessed spotlight is perfect for creating focused, energy-efficient lighting in various residential or commercial settings. Manufactured by SLV, it provides sleek and modern recessed lighting solutions.
Type LED recessed light
Housing colour Black
IP Rating IP20, IP54
Energy efficiency rating n.a
Built-in diameter 200mm
Built-in height/depth 55mm
Diameter 171mm
Dimensions (Ø x H) 171 x 39mm
Height/depth 39mm
Housing Material Polyamide
Lamp type LED (monochrome)
Length 171mm
Light outlet bulb included
Max. system power 21W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 2360lm
Suitable for number of light sources 1
Weight 333g
Width 171mm

Trustpilot