SLV 1007497 Panel V 625 LED Recessed Light, 34W, White, 1 pc

MPN
1007497
Brand
SLV
EAN-13
4024163278249
Order Code
10-6335
Country of Origin
China
View Full Product Range (8)

Discontinued


SLV is the manufacturer of the SLV 1007497 Panel V 625 LED recessed light, available in a monochrome white finish. This 34 W recessed light provides energy-efficient illumination. It is ideal for modern interior spaces requiring subtle, integrated lighting solutions.
Type LED recessed light
Housing colour White
Energy efficiency rating n.a
Built-in height/depth 80mm
Built-in width 610mm
Dimensions (L x W x H) 620 x 620 x 28mm
Height/depth 28mm
Housing Material Steel
Lamp type LED (monochrome)
Length 620mm
Light outlet bulb included
Max. system power 34W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 4100lm
Recess length 610mm
Suitable for number of light sources 1
Weight 1490g
Width 620mm

Trustpilot