Christmas Opening Hours and Delivery Dates here

SLV 1007498 SLVtec Panel V LED Recessed Light, 34W, White, 4100lm/4350lm

Order Code:

10-6336

Brand: SLV MPN: 1007498 EAN-13: 4024163278232

Discontinued


The SLV 1007498 Panel V 600 is a 34 W LED recessed light featuring a monochrome, white design. Manufactured by SLV, it provides efficient and discreet lighting suitable for residential or commercial spaces. Typical applications include modern interior settings that benefit from sleek, unobtrusive lighting solutions.
Type LED recessed light
Colour White
Power 34W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (L x W x H) 595 x 595 x 28 mm
Energy efficiency rating n.rel.
Height 28mm
Length 595mm
Light bulb included Yes
Material Steel
Misc Attribute Square
Number of bulbs 1
Protection Class II
Recess depth 80mm
Recess length 585mm
Recess width 585mm
Total luminous flux 4000lm
Width 595mm

You may also like


Trustpilot