Siemens 3SU10001BD100AA0 SIRIUS ACT mushroom pushbutton 40mm black |
06-8929
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.56
Price per unit Ex VAT
|
40mm |
|
Black |
|
Black |
|
|
External contact |
Other |
Round |
(W x H) 40 mm x 40 mm |
|
40mm |
Black |
|
40mm |
|
|
|
|
Siemens 3SU10001HB100AA0 key Switch black red 2 keys 3 positions |
06-8933
|
|
Despatched within 4 working days - 8 in stock
|
1+ £19.44
| 1+ |
£19.44 |
| 10+ |
£19.10 |
| 50+ |
£18.75 |
Price per unit Ex VAT
|
|
|
Black |
|
Other |
REACH, RoHS, WEEE |
|
|
Other |
Round |
(L x W x H) 26.3 x 40 x 45.3 mm |
71.6mm |
40mm |
Black |
|
45.3mm |
300000 |
Plastic |
|
26.3mm |
Siemens 3SU11001HB201CH0 SIRIUS ACT emergency stop pushbutton red 40mm |
06-8992
|
|
Despatched within 4 working days - 4 in stock
|
1+ £34.55
Price per unit Ex VAT
|
40mm |
|
Red |
Black |
N/A |
|
1 breaker |
Screws |
Other |
N/A |
|
|
|
Red |
|
|
300000 |
|
4cm |
|
Siemens 3SU18010NA002AA2 SIRIUS ACT kill Switch yellow enclosure 1NC 22mm |
06-9123
|
|
Despatched within 4 working days - 14 in stock
|
1+ £40.34
Price per unit Ex VAT
|
|
Yellow |
|
|
|
|
1 breaker |
|
N/A |
|
(L x W x H) 85 x 85 x 109 mm |
|
|
Yellow |
N/A |
109mm |
|
Plastic |
|
85mm |
Siemens 3SU18010NA002AC2 SIRIUS ACT kill Switch with yellow enclosure |
06-9125
|
|
Despatched within 4 working days - 20 in stock
|
1+ £58.44
Price per unit Ex VAT
|
|
Yellow |
|
|
|
|
1 breaker |
|
N/A |
|
(L x W x H) 85 x 85 x 112.5 mm |
|
|
Yellow |
N/A |
112.5mm |
|
Plastic |
|
85mm |
Siemens 3SU18010NB002AC2 SIRIUS ACT kill Switch yellow plastic enclosure |
06-9127
|
|
Despatched within 4 working days - 37 in stock
|
1+ £59.66
Price per unit Ex VAT
|
|
Yellow |
|
|
|
|
2 breakers |
|
N/A |
|
(L x W x H) 85 x 85 x 112.5 mm |
|
|
Yellow |
N/A |
112.5mm |
|
Plastic |
|
85mm |