Siemens 3SU10001HB100AA0 key Switch black red 2 keys 3 positions

MPN
3SU10001HB100AA0
Brand
Siemens
EAN-13
4011209946316
Order Code
06-8933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens kill switch, model 3SU1000-1HB10-0AA0, features a black actuator and is designed for emergency stop applications. Known for its reliability, this switch is ideal for use in safety-critical industrial settings. Typically deployed in machinery, it ensures immediate power cut-off during emergencies.
Type Kill switch
IP Rating IP67/IP69K
Colour button Black
Colour front ring Other
Compliance certificates REACH, RoHS, WEEE
Construction type lens Round
Degree of protection (NEMA) Other
Depth 71.6mm
Diameter cap 40mm
Dimensions (L x W x H) 26.3 x 40 x 45.3 mm
Durability 300000
Factory colour Black
Functions latch
Height 45.3mm
Height opening 45.3mm
Hole Diameter 22.3mm
Housing Material Plastic
Length 26.3mm
Material front ring N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 3SU1000-1HB10-0AA0
Misc Attribute 2 Plastic
Package depth 150mm
Package height 45mm
Package width 83mm
Product colour Black
Product Type Button
Recess Diameter 22.3mm
Spring-return FALSE
Suitable for emergency stop FALSE
Suitable for lighting FALSE
Supply voltage lamp N/A
Sustainability compliance Yes
Switching function latching FALSE
Type of button High
Unlocking method Turn-release
Weight 46g
Width 40mm
Width opening 40mm
With front ring FALSE
With lighting false

Reviews

Be the first to submit a review

Trustpilot