Siemens 3SU18010NA002AA2 SIRIUS ACT kill Switch yellow enclosure 1NC 22mm

MPN
3SU18010NA002AA2
Brand
Siemens
EAN-13
4011209968349
Order Code
06-9123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Siemens 3SU18010NA002AA2 is a yellow kill switch housed in a durable plastic enclosure, featuring a single command point for easily managing emergency operations. It is commonly used in industrial settings to ensure safety by providing a rapid means to disconnect power during hazardous situations. This switch is suitable for a wide range of emergency stop applications.
IP Rating IP67/IP69K
Type Kill switch
Colour housing cover Yellow
Contact Configuration 1 breaker
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 85 x 85 x 109 mm
Factory colour Yellow
Height 109mm
Housing colour N/A
Housing Material Plastic
Length 85mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1801-0NA00-2AA2
Nominal Voltage 500V
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of Poles 0
Number of push buttons 0
Number of selector switches 0
Package depth 95mm
Package height 134mm
Package width 99mm
Power Consumption N/A
Product colour Red, Yellow
Rated control supply voltage AC 50 Hz 5 - 500V
Rated control supply voltage AC 60 Hz 5 - 500V
Rated control supply voltage DC 5 - 500V
Recess Diameter 22mm
Suitable for emergency stop TRUE
Switch/button features + enclosure
Unlocking mechanism Turn
Weight 330g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot