Siemens 3SU10001BD100AA0 SIRIUS ACT mushroom pushbutton 40mm black

MPN
3SU10001BD100AA0
Brand
Siemens
EAN-13
4011209956285
Order Code
06-8929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3SU1000-1BD10-0AA0 is a black PVC front ring mushroom pushbutton switch. Designed for emergency stop functions, it is typically used in industrial control panels and machinery. This reliable kill switch is ideal for improving safety and providing quick response shutdowns.
Type Kill switch
IP Rating IP67/IP69K
Button Diameter 40mm
Colour button Black
Colour front ring Black
Connection External contact
Construction type lens Round
Degree of protection (NEMA) Other
Diameter cap 40mm
Dimensions (W x H) 40 mm x 40 mm
Factory colour Black
Functions momentary
Height 40mm
Height opening 27.5mm
Hole Diameter 22.3mm
Lighting Type None
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1000-1BD10-0AA0
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for emergency stop FALSE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switch/button features Front ring (PVC)
Switching function latching FALSE
Type of button High
Unlocking method N/A
Width 40mm
Width opening 40mm
With front ring TRUE
With lighting false

Reviews

Be the first to submit a review

Trustpilot