Siemens 3SU18010NA002AC2 SIRIUS ACT kill Switch with yellow enclosure

MPN
3SU18010NA002AC2
Brand
Siemens
EAN-13
4011209968332
Order Code
06-9125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Siemens 3SU18010NA002AC2 is a robust kill switch housed in a durable plastic enclosure with a yellow protective sleeve. Featuring a turn-to-activate mechanism, this switch is designed for quick emergency stops. Typical applications include industrial machinery and equipment where safety protocols demand reliable emergency shutoff options.
IP Rating IP67/IP69K
Type Kill switch
Colour housing cover Yellow
Contact Configuration 1 breaker
Degree of protection (NEMA) N/A
Dimensions (L x W x H) 85 x 85 x 112.5 mm
Factory colour Yellow
Height 112.5mm
Housing colour N/A
Housing Material Plastic
Length 85mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1801-0NA00-2AC2
Nominal Voltage 500V
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of Poles 0
Number of push buttons 0
Number of selector switches 0
Power Consumption N/A
Rated control supply voltage AC 50 Hz 5 - 500V
Rated control supply voltage AC 60 Hz 5 - 500V
Rated control supply voltage DC 5 - 500V
Recess Diameter 22mm
Suitable for emergency stop TRUE
Unlocking mechanism Turn
Width 85mm

Reviews

Be the first to submit a review

Trustpilot