Siemens 3SU11001HB201CH0 SIRIUS ACT emergency stop pushbutton red 40mm

MPN
3SU11001HB201CH0
Brand
Siemens
EAN-13
4011209957817
Order Code
06-8992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3SU1100-1HB20-1CH0 kill switch features a red, PVC front ring and is designed as a turn-to-release emergency stop mushroom pushbutton with a 40mm size. It is ideal for providing a reliable emergency stop function in industrial and automation environments. This switch ensures safety by enabling operators to quickly halt machinery in hazardous situations.
Type Kill switch
IP Rating IP67/IP69K
Button Diameter 40mm
Case Colour Black
Colour button Red
Colour front ring N/A
Connection Screws
Construction type lens N/A
Contact Configuration 1 breaker
Degree of protection (NEMA) Other
Diameter 4cm
Durability 300000
Factory colour Red
Functions latch
Height opening 46.4mm
Hole Diameter 22.3mm
Lighting Type None
Material Plastic
Material front ring N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1100-1HB20-1CH0
Nominal Voltage 500V
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of Poles 0
Print motif EMERGENCY STOP
Quantity per pack 1 pc(s)
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Supply voltage lamp N/A
Switch position 1 x On/Off
Switch/button features Front ring (PVC)
Switching function latching FALSE
Transparent N/A
Type of button Mushroom
Type of electric connection N/A
Unlocking mechanism Turn
Width opening 75mm
With front ring FALSE

Reviews

Be the first to submit a review

Trustpilot