Siemens DC-AC Converters Frequency inverter 613620

Siemens Brand: Siemens
The Siemens frequency inverters are compact devices designed for varying motor speeds within the power range of 0.37 kW to 1.1 kW, suitable for three-phase systems with a voltage range of 380-480 V.
Description Image Product Buy Pricing (Ex VAT) 4-quadrant operation possible Application in domestic- and commercial area permitted Application in industrial area permitted Degree of protection (IP) Depth Dimensions Frequency Range Filter class Height Filter class/protection level Integrated breaking resistance Mains voltage Length Max. frequency Max. output at linear load at rated output voltage Max. output at quadratic load at rated output voltage Max. output voltage Min. frequency Misc Attribute Nominal Current
Siemens 6SL32101KE118AF2 Frequency Inverter 0.37 kW 380-480 V
Siemens 6SL32101KE118AF2 Frequency Inverter 0.37 kW 380-480 V
Standard range
Order code: 07-0817
MPN: 6SL32101KE118AF2

Despatched within 4 working days - 5 in stock
1+ £510.48
10+ £480.24
50+ £451.80
Price per unit Ex VAT
FALSE FALSE TRUE IP20 178mm (W x H x D) 73 x 173 x 178 mm 0 Hz - 550 Hz 173mm TRUE 380 - 480V 550Hz 0.37kW 0.55kW 480V 0Hz 6SL3210-1KE11-8AF2 1.8A
Siemens 6SL32101KE132AF2 Frequency Inverter 0.75 kW 380-480 V
Siemens 6SL32101KE132AF2 Frequency Inverter 0.75 kW 380-480 V
Extended range
Order code: 07-0818
MPN: 6SL32101KE132AF2

Available to back orderBack order, lead time 11 days
1+ £856.22
Price per unit Ex VAT
FALSE FALSE TRUE IP20 178mm (W x H x D) 73 x 173 x 178 mm 0 Hz - 550 Hz 173mm TRUE 380 - 480V 550Hz 0.75kW 1.1kW 480V 0Hz 6SL3210-1KE13-2AF2 3.2A
Siemens 6SL32101KE143AF2 Frequency Inverter 1.1kW 380-480V housing 100mm
Siemens 6SL32101KE143AF2 Frequency Inverter 1.1kW 380-480V housing 100mm
Extended range
Order code: 07-0819
MPN: 6SL32101KE143AF2

Available to back orderBack order, lead time 11 days
1+ £930.31
Price per unit Ex VAT
FALSE FALSE TRUE IP20 178mm (W x H x D) 73 x 173 x 178 mm 0 Hz - 550 Hz 173mm TRUE 380 - 480V 550Hz 1.1kW 1.5kW 480V 0Hz 6SL3210-1KE14-3AF2 4.3A
Siemens 6SL32101KE158AF2 Frequency Inverter 2.2 kW 380V-480V Adapter
Siemens 6SL32101KE158AF2 Frequency Inverter 2.2 kW 380V-480V Adapter
Standard range
Order code: 07-0820
MPN: 6SL32101KE158AF2

Despatched within 4 working days - 2 in stock
1+ £659.37
10+ £620.31
50+ £583.58
Price per unit Ex VAT
FALSE FALSE TRUE IP20 178mm (W x H x D) 73 x 173 x 178 mm 0 Hz - 550 Hz 173mm TRUE 380 - 480V 550Hz 1.5kW 2.2kW 480V 0Hz 6SL3210-1KE15-8AF2 5.8A
Siemens 6SL32101KE175AF1 G120C Inverter 1.5kW 380-480V IP20 FSA
Siemens 6SL32101KE175AF1 G120C Inverter 1.5kW 380-480V IP20 FSA
Extended range
Order code: 07-0821
MPN: 6SL32101KE175AF1

Available to back orderBack order, lead time 11 days
1+ £1193.77
Price per unit Ex VAT
FALSE TRUE TRUE IP20 200mm (W x H x D) 73 x 196 x 225 mm 0 Hz - 550 Hz 196mm TRUE 380 - 480V 550Hz 2.2kW 3kW 480V 0Hz 6SL3210-1KE17-5AF1 7.5A
Siemens 6SL32101KE217AF1 SINAMICS G120C Inverter 5.5kW 380-480V IP20
Siemens 6SL32101KE217AF1 SINAMICS G120C Inverter 5.5kW 380-480V IP20
Extended range
Order code: 07-0822
MPN: 6SL32101KE217AF1

Available to back orderBack order, lead time 10 days
1+ £1868.89
Price per unit Ex VAT
FALSE TRUE TRUE IP20 203mm (W x H x D) 100 x 196 x 225 mm 0 Hz - 550 Hz 196mm TRUE 380 - 480V 550Hz 5.5kW 7.5kW 480V 0Hz 6SL3210-1KE21-7AF1 17A
Siemens 6SL32105BB112BV1 Frequency Inverter 0.12kW 200-240V
Siemens 6SL32105BB112BV1 Frequency Inverter 0.12kW 200-240V
Standard range
Order code: 07-0823
MPN: 6SL32105BB112BV1

Despatched within 4 working days - 12 in stock
1+ £120.27
Price per unit Ex VAT
FALSE TRUE TRUE IP20 107.8mm (W x H x D) 68 x 142 x 107.80 mm 0 Hz - 550 Hz 142mm FALSE 200 - 240V 550Hz 0.12kW 0.12kW 240V 0Hz 6SL3210-5BB11-2BV1 0.9A
Siemens 6SL32105BB125UV1 Inverter 0.25 kW 200-240 V 10.5 OHM resistor
Siemens 6SL32105BB125UV1 Inverter 0.25 kW 200-240 V 10.5 OHM resistor
Extended range
Order code: 07-0825
MPN: 6SL32105BB125UV1

Despatched same day - 1 in stockBack-order availability date - 27/11/2026
1+ £113.23
Price per unit Ex VAT
FALSE TRUE TRUE IP20 107.8mm (W x H x D) 68 x 142 x 107.80 mm 0 Hz - 550 Hz 142mm FALSE 200 - 240V 550Hz 0.25kW 0.25kW 240V 0Hz 6SL3210-5BB12-5UV1 1.7A
Siemens 6SL32105BB137BV1 Frequency Inverter 0.37kW 200-240V 3KC8 accessory
Siemens 6SL32105BB137BV1 Frequency Inverter 0.37kW 200-240V 3KC8 accessory
Standard range
Order code: 07-0826
MPN: 6SL32105BB137BV1

Despatched within 4 working days - 7 in stock
1+ £134.84
Price per unit Ex VAT
FALSE TRUE TRUE IP20 107.8mm (W x H x D) 68 x 142 x 107.80 mm 0 Hz - 550 Hz 142mm FALSE 200 - 240V 550Hz 0.37kW 0.37kW 240V 0Hz 6SL3210-5BB13-7BV1 2.3A
Siemens 6SL32105BB137UV1 Frequency Inverter 0.37 kW 200-240 V
Siemens 6SL32105BB137UV1 Frequency Inverter 0.37 kW 200-240 V
Standard range
Order code: 07-0827
MPN: 6SL32105BB137UV1

Despatched within 4 working days - 2 in stock
1+ £123.45
Price per unit Ex VAT
FALSE TRUE TRUE IP20 107.8mm (W x H x D) 68 x 142 x 107.80 mm 0 Hz - 550 Hz 142mm FALSE 200 - 240V 550Hz 0.37kW 0.37kW 240V 0Hz 6SL3210-5BB13-7UV1 2.3A
Siemens 6SL32105BB215BV1 SINAMICS Frequency Inverter 1.5kW 1pc
Siemens 6SL32105BB215BV1 SINAMICS Frequency Inverter 1.5kW 1pc
Standard range
Order code: 07-0832
MPN: 6SL32105BB215BV1

Despatched within 4 working days - 4 in stock
1+ £205.31
Price per unit Ex VAT
FALSE TRUE TRUE IP20 147mm 160.899999999mm FALSE 200 - 240V 1.5kW 1.5kW 240V 6SL3210-5BB21-5BV1
Siemens 6SL32105BE155CV0 SINAMICS V20 Inverter 0.55 kW 3-phase 400 V
Siemens 6SL32105BE155CV0 SINAMICS V20 Inverter 0.55 kW 3-phase 400 V
Extended range
Order code: 07-0834
MPN: 6SL32105BE155CV0

Available to back orderBack order, lead time 11 days
1+ £407.96
Price per unit Ex VAT
false false true N/A 145.5mm (L x W x H) 145.5 x 90 x 140 mm 0 Hz - 599 Hz C3 140mm C3 according to EN 61800-3 false 380 - 480V 145.5mm 599Hz 0.55kW 0.55kW 480V 0Hz 6SL3210-5BE15-5CV0
Siemens 6SL32105BE175CV0 SINAMICS V20 Frequency Inverter 0.75 kW 3-phase
Siemens 6SL32105BE175CV0 SINAMICS V20 Frequency Inverter 0.75 kW 3-phase
Order code: 07-0835
MPN: 6SL32105BE175CV0
1+ £324.67
Price per unit Ex VAT
FALSE FALSE TRUE IP20 145.5mm (L x W x H) 145.5 x 90 x 140 mm 0 Hz - 599 Hz C3 150mm C3 according to EN 61800-3 FALSE 380 - 480V 145.5mm 599Hz 0.75kW 0.75kW 480V 0Hz 6SL3210-5BE17-5CV0
Siemens 6SL32105BE211CV0 SINAMICS Frequency Inverter 1.1 kW 3-phase
Siemens 6SL32105BE211CV0 SINAMICS Frequency Inverter 1.1 kW 3-phase
Order code: 07-0836
MPN: 6SL32105BE211CV0
1+ £348.03
Price per unit Ex VAT
FALSE FALSE TRUE IP20 145.5mm (L x W x H) 145.5 x 90 x 140 mm 0 Hz - 599 Hz C3 166mm C3 according to EN 61800-3 FALSE 380 - 480V 145.5mm 599Hz 1.1kW 1.1kW 480V 0Hz 6SL3210-5BE21-1CV0
Siemens 6SL3210-5BE22-2CV0 Inverter 2.2kW 380-480V IPO tech
Siemens 6SL3210-5BE22-2CV0 Inverter 2.2kW 380-480V IPO tech
Extended range
Order code: 07-0838
MPN: 6SL32105BE222CV0

Available to back orderBack order, lead time 11 days
1+ £580.93
Price per unit Ex VAT
false false true N/A 145.5mm (W x H x D) 90 x 166 x 145.5 mm 0 Hz - 550 Hz 166mm false 380 - 480V 550Hz 2.2kW 2.2kW 480V 0Hz 6SL3210-5BE22-2CV0 5.6A
Siemens 6SL32105BE240CV0 SINAMICS V20 Inverter 4kW 3-phase 400V IP20
Siemens 6SL32105BE240CV0 SINAMICS V20 Inverter 4kW 3-phase 400V IP20
Order code: 07-0839
MPN: 6SL32105BE240CV0
1+ £572.64
Price per unit Ex VAT
FALSE FALSE TRUE IP20 164.5mm (L x W x H) 164.5 x 140 x 135 mm 0 Hz - 599 Hz C3 160mm C3 according to EN 61800-3 FALSE 380 - 480V 164.5mm 599Hz 4kW 4kW 480V 0Hz 6SL3210-5BE24-0CV0
Siemens 6SL32105BE255CV0 SINAMICS V20 Frequency Inverter 5.5 kW 3-phase
Siemens 6SL32105BE255CV0 SINAMICS V20 Frequency Inverter 5.5 kW 3-phase
Order code: 07-0840
MPN: 6SL32105BE255CV0
1+ £698.76
Price per unit Ex VAT
FALSE FALSE TRUE IP20 169mm (L x W x H) 169 x 184 x 140 mm 0 Hz - 599 Hz C3 182mm C3 according to EN 61800-3 FALSE 380 - 480V 169mm 599Hz 5.5kW 5.5kW 480V 0Hz 6SL3210-5BE25-5CV0
Siemens 6SL32165BE175CV0 SINAMICS V20 Inverter 0.75 kW 3-phase 400 V
Siemens 6SL32165BE175CV0 SINAMICS V20 Inverter 0.75 kW 3-phase 400 V
Order code: 07-0842
MPN: 6SL32165BE175CV0
1+ £323.73
Price per unit Ex VAT
false false true N/A 114.5mm (L x W x H) 145.5 x 90 x 140 mm 0 Hz - 599 Hz C3 140mm C3 according to EN 61800-3 true 380 - 480V 145.5mm 599Hz 0.75kW 0.75kW 480V 0Hz FSA

Trustpilot