Siemens 6SL32105BB215BV1 SINAMICS Frequency Inverter 1.5kW 1pc

MPN
6SL32105BB215BV1
Brand
Siemens
EAN-13
4042948676967
Order Code
07-0832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £205.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 6SL3210-5BB21-5BV1 frequency inverter efficiently controls motor speed and performance with high precision. This device supports various drive systems, making it ideal for automation in industrial applications. Its robust design ensures reliability in demanding environments.
Type Inverter
4-quadrant operation possible FALSE
Application in domestic- and commercial area permitted TRUE
Application in industrial area permitted TRUE
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 147mm
Height 160.899999999mm
Integrated breaking resistance FALSE
IP Rating IP20
Mains Frequency N/A
Mains voltage 200 - 240V
Max. output at linear load at rated output voltage 1.5kW
Max. output at quadratic load at rated output voltage 1.5kW
Max. output frequency 550Hz
Max. output voltage 240V
Misc Attribute 6SL3210-5BB21-5BV1
Nominal output current I2N 7.8A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 1
Number of phases output 3
Power Consumption N/A
Relative symmetric net frequency tolerance -5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for BACnet N/A
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Type of converter U converter
Width 91
With control element N/A
With optical interface FALSE
With PC connection FALSE

Reviews

Be the first to submit a review

Trustpilot