Siemens 6SL3210-5BE22-2CV0 Inverter 2.2kW 380-480V IPO tech

MPN
6SL32105BE222CV0
Brand
Siemens
EAN-13
6940408102651
Order Code
07-0838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £580.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens Frequency inverter 6SL3210-5BE22-2CV0 is a robust device designed for efficient speed control in motors with a power rating of 2.2 kW and an input voltage range of 380 V to 480 V. Manufactured by Siemens, it is ideal for industrial applications where precise motor operation is crucial. Its compact design and advanced features make it suitable for automation and energy-saving solutions in various sectors.
Type Inverter
4-quadrant operation possible false
Application in domestic- and commercial area permitted false
Application in industrial area permitted true
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 145.5mm
Dimensions (W x H x D) 90 x 166 x 145.5 mm
Frequency Range 0 Hz - 550 Hz
Height 166mm
Integrated breaking resistance false
IP Rating IP20
Mains Frequency N/A
Mains voltage 380 - 480V
Max. frequency 550Hz
Max. output at linear load at rated output voltage 2.2kW
Max. output at quadratic load at rated output voltage 2.2kW
Max. output frequency 550Hz
Max. output voltage 480V
Min. frequency 0Hz
Misc Attribute 6SL3210-5BE22-2CV0
Nominal Current 5.6A
Nominal output current I2N 5.6A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 2.2kW
Power Consumption N/A
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance -15%
Supporting protocol for ASI false
Supporting protocol for AS-Interface Safety at Work false
Supporting protocol for BACnet N/A
Supporting protocol for CAN false
Supporting protocol for Data-Highway false
Supporting protocol for DeviceNet false
Supporting protocol for DeviceNet Safety false
Supporting protocol for EtherNet/IP false
Supporting protocol for Foundation Fieldbus false
Supporting protocol for INTERBUS false
Supporting protocol for INTERBUS-Safety false
Supporting protocol for KNX false
Supporting protocol for LON false
Supporting protocol for Modbus true
Supporting protocol for other bus systems true
Supporting protocol for PROFIBUS false
Supporting protocol for PROFINET CBA false
Supporting protocol for PROFINET IO false
Supporting protocol for PROFIsafe false
Supporting protocol for SafetyBUS p false
Supporting protocol for SERCOS false
Supporting protocol for SUCONET false
Supporting protocol for TCP/IP false
Type of converter U converter
Weight 1.325kg
Width 90mm
With control element N/A
With optical interface false
With PC connection false

Reviews

Be the first to submit a review

Trustpilot