Siemens 6SL32101KE175AF1 G120C Inverter 1.5kW 380-480V IP20 FSA

MPN
6SL32101KE175AF1
Brand
Siemens
EAN-13
4042948663820
Order Code
07-0821
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1193.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens frequency inverter 6SL3210-1KE17-5AF1 is a 2.2 kW device designed for input voltages ranging from 380 V to 480 V. It is used to regulate the speed and torque of electric motors in various industrial applications, improving energy efficiency and system performance. Typical uses include conveyor systems, pumps, and fans in manufacturing and processing facilities.
Type Inverter
4-quadrant operation possible FALSE
Application in domestic- and commercial area permitted TRUE
Application in industrial area permitted TRUE
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 200mm
Dimensions (W x H x D) 73 x 196 x 225 mm
Frequency Range 0 Hz - 550 Hz
Height 196mm
Integrated breaking resistance TRUE
IP Rating IP20
Mains Frequency N/A
Mains voltage 380 - 480V
Max. frequency 550Hz
Max. output at linear load at rated output voltage 2.2kW
Max. output at quadratic load at rated output voltage 3kW
Max. output frequency 550Hz
Max. output voltage 480V
Min. frequency 0Hz
Misc Attribute 6SL3210-1KE17-5AF1
Nominal Current 7.5A
Nominal output current I2N 7.5A
Number of Analogue Inputs 1
Number of Analogue Outputs 1
Number of Digital Inputs 6
Number of Digital Outputs 2
Number of HW-interfaces industrial Ethernet 2
Number of HW-interfaces other 6
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 0
Number of HW-interfaces serial TTY 1
Number of HW-interfaces USB 1
Number of interfaces PROFINET 2
Number of phases input 3
Number of phases output 3
Output rating (max.) 2.2kW
Package depth 850mm
Package height 2250mm
Package width 2700mm
Power Consumption N/A
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Relative symmetric net frequency tolerance 5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for BACnet false
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP TRUE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO TRUE
Supporting protocol for PROFIsafe TRUE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Type of converter U converter
Weight 2.3kg
Width 73mm
With control element N/A
With optical interface FALSE
With PC connection TRUE

Reviews

Be the first to submit a review

Trustpilot