Siemens 6SL32105BE255CV0 SINAMICS V20 Frequency Inverter 5.5 kW 3-phase

MPN
6SL32105BE255CV0
Brand
Siemens
EAN-13
4042948665145
Order Code
07-0840
Country of Origin
China
View Full Product Range (18)

Discontinued


Siemens manufactures the Frequency inverter 6SL3210-5BE25-5CV0 with a power rating of 5.5 kW for 3-phase 400 V systems. This frequency converter is designed for efficient motor control and is commonly used in industrial automation applications. Its robust design supports enhanced performance and energy efficiency.
Type Inverter
4-quadrant operation possible FALSE
Application in domestic- and commercial area permitted FALSE
Application in industrial area permitted TRUE
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 169mm
Dimensions (L x W x H) 169 x 184 x 140 mm
Filter class C3
Filter class/protection level C3 according to EN 61800-3
Frequency Range 0 Hz - 599 Hz
Height 182mm
Integrated breaking resistance FALSE
IP Rating IP20
Length 169mm
Mains Frequency N/A
Mains voltage 380 - 480V
Max. frequency 599Hz
Max. output at linear load at rated output voltage 5.5kW
Max. output at quadratic load at rated output voltage 5.5kW
Max. output frequency 550Hz
Max. output voltage 480V
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute 6SL3210-5BE25-5CV0
Network 3-phase
Nominal output current I2N 12.5A
Number of Analogue Inputs 2
Number of Analogue Outputs 1
Number of Digital Inputs 4
Number of Digital Outputs N/A
Number of HW-interfaces industrial Ethernet 0
Number of HW-interfaces other 1
Number of HW-interfaces parallel 0
Number of HW-interfaces RS-232 1
Number of HW-interfaces RS-422 0
Number of HW-interfaces RS-485 1
Number of HW-interfaces serial TTY 0
Number of HW-interfaces USB 0
Number of interfaces PROFINET 0
Number of phases input 3
Number of phases output 3
Output rating (max.) 5.5kW
Output Voltage 400/480V
Power Consumption N/A
Relative symmetric net frequency tolerance -5%
Relative symmetric net voltage tolerance 10%
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for BACnet N/A
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for KNX FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus TRUE
Supporting protocol for other bus systems TRUE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Type of converter U converter
Weight 2.6kg
Width 184mm
With control element N/A
With optical interface FALSE
With PC connection FALSE

Trustpilot